195-026-213L551

Heilind Number:TEX195-026-213L551
Manufacturer:NorComp
Manufacturer Number:195-026-213L551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High Density D-Sub 26 Position Low Profile PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 195-026-213L551
Gender:Receptacle
Series:195
Shell Finish:Nickel Plated
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX195-026-213L551

Detailed Description

Introducing the 195-026-213L551, a Female High Density D-Sub 26 Position Low Profile PCB Dip Solder connector designed for reliable and efficient connectivity in a variety of applications. With its gold flash contact plating, this receptacle ensures optimal signal transmission while its sturdy steel shell with nickel plating offers durability and corrosion resistance. Operating seamlessly in temperatures ranging from -55°C to 105°C, it is perfect for both standard and harsh environments. Whether used in industrial machinery, telecommunications systems, or computer peripherals, this D-Sub connector guarantees high performance and long-lasting functionality. Upgrade your connectivity solutions with the 195-026-213L551.