195-062-213L001

Heilind Number:TEX195-062-213L001
Manufacturer:NorComp
Manufacturer Number:195-062-213L001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High Density Low Profile D-Sub 62 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 195-062-213L001
Series:195
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:62
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:2 A
SKU:TEX195-062-213L001

Detailed Description

Introducing the 195-062-213L001, a high-density female D-Sub connector designed for reliable PCB integration. With 62 gold flash contacts, this receptacle ensures optimal signal transmission in high-speed data and power applications. Its low-profile straight mount angle allows for space-saving installation, while its steel shell with nickel plating offers durability and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial environments. RoHS compliant and rated for 2A current, the 195-062-213L001 guarantees compliance with international standards for environmental responsibility and performance. Upgrade your connectivity solutions with this high-quality D-Sub connector, part of the 195 series.