| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 197-015-113L001 |
| Series: | 197 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX197-015-113L001 |
197-015-113L001
Specifications
Detailed Description
Male High Density D-Sub 15 Position Straight Low Profile PCB Dip Solder features a sleek design perfect for compact electronic applications. With a gold flash contact plating, it ensures reliable conductivity while withstanding temperatures ranging from -50°C to 100°C. This D-Sub connector, part of the 197 series, boasts a durable steel shell with a nickel-plated finish for enhanced longevity. Its straight mount angle and solder termination method make it easy to integrate into PCB assemblies. With a current rating of 3 A and RoHS compliance, it guarantees both performance and environmental responsibility. Ideal for IO connectors in high-density setups, this product, with SKU 197-015-113L001, is a must-have for efficient connectivity solutions.

