| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 198-015-213L031 |
| Gender: | Receptacle |
| Series: | 198 |
| Shell Finish: | Nickel Plated |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| SKU: | TEX198-015-213L031 |
198-015-213L031
Specifications
Detailed Description
Introducing the 198-015-213L031, a Female High Density D-Sub 15 Position Straight High Profile PCB Dip Solder connector designed for seamless connectivity in electronic applications. With a rugged steel shell material and nickel-plated finish, this connector ensures durability and reliable performance. Featuring gold flash contact plating, it guarantees optimal signal transmission. Operating efficiently in a wide temperature range from -50°C to 100°C, it is suitable for diverse environmental conditions. With its RoHS compliance, you can trust in its environmental responsibility. Perfect for IO connectors and high-density applications, the 198-015-213L031 is a must-have component for your connectivity needs.

