| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 198-015-213L551 |
| Series: | 198 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| SKU: | TEX198-015-213L551 |
198-015-213L551
Specifications
Detailed Description
The 198-015-213L551 is a Female High Density D-Sub 15 Position Straight High Profile PCB Dip Solder connector, offering reliable and efficient connectivity in a variety of applications. With its gold flash contact plating, it ensures optimal signal transmission while maintaining durability. Operating temperature ranging from -50°C to 100°C, it is suitable for use in diverse environments. The straight mount angle and nickel plated steel shell provide secure attachment to PCBs. RoHS compliant, it meets environmental standards. Ideal for high-density IO connections, this connector from our 198 series combines performance and versatility.

