| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M13W3103L201 |
| Gender: | Plug |
| Series: | 680M POWER-D |
| Shell Finish: | Nickel Plated |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Mount Angle: | Straight |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| Power Wire Size: | 12 AWG |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680M13W3103L201 |
680M13W3103L201
Specifications
Detailed Description
Introducing the 680M13W3103L201 Male Mixed Contact D-Sub 13W3 Position Straight Solder Cup connector from our POWER-D series. Designed for robust power and signal transmission, this plug features gold flash contact plating for efficient conductivity. With 10 signal and 3 power positions, it accommodates a variety of wiring configurations with ease. The steel shell and nickel plated finish ensure durability in demanding environments. Rated for 20A current and 300VAC voltage, it delivers reliable performance in industrial applications. Although not RoHS compliant, it meets high reliability standards for assured quality. Perfect for IO connectivity, this connector is a essential component for your power and signal transmission needs.

