680M13W3103L401

Heilind Number:TEX680M13W3103L401
Manufacturer:NorComp
Manufacturer Number:680M13W3103L401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male Mixed Contact D-Sub 13W3 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 680M13W3103L401
Gender:Plug
Series:680M POWER-D
Shell Finish:Nickel Plated
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:13 (10 Signal, 3 Power)
Mount Angle:Straight
Current Rating:40 A, 5 A
Voltage Rating:300 VAC
Power Wire Size:8 AWG
Signal Wire Size:20 AWG
SKU:TEX680M13W3103L401

Detailed Description

Introducing the 680M13W3103L401 Male Mixed Contact D-Sub 13W3 Position Straight Solder Cup Connector from the POWER-D series. This high-performance plug features a durable steel shell with nickel plating and gold flash contact plating, ensuring reliable signal transmission. With 10 signal and 3 power positions, it accommodates a wide range of applications, from data transfer to power distribution. Rated for up to 40A of current and 300VAC of voltage, it meets the demands of industrial environments. RoHS compliant and with solder cup termination, it offers easy and secure installation. Ideal for use in IO connectors and other hi-rel applications, the 680M13W3103L401 guarantees quality and performance.