| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M17W2103L201 |
| Gender: | Plug |
| Series: | 680M POWER-D |
| Shell Finish: | Nickel Plated |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Mount Angle: | Straight |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| Power Wire Size: | 12 AWG |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680M17W2103L201 |
680M17W2103L201
Specifications
Detailed Description
Introducing the 680M17W2103L201, a high-performance Male Mixed Contact D-Sub connector designed for robust power and signal transmission. Part of the 680M POWER-D series, this straight solder cup connector features 17 positions (15 Signal, 2 Power) and is engineered for reliable connectivity in demanding environments. With gold flash contact plating and a nickel-plated steel shell, it ensures excellent conductivity and durability. Rated for 20A (Power) and 5A (Signal) current, and 300VAC voltage, this connector is ideal for industrial applications. RoHS compliant and suitable for 12 AWG power wire and 20 AWG signal wire, it meets stringent quality standards. Upgrade your connectivity solutions with the 680M17W2103L201 for seamless performance and peace of mind.

