| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M17W2103L401 |
| Gender: | Plug |
| Series: | 680M POWER-D |
| Shell Finish: | Nickel Plated |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Mount Angle: | Straight |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| Power Wire Size: | 8 AWG |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680M17W2103L401 |
680M17W2103L401
Specifications
Detailed Description
Introducing the 680M17W2103L401, a high-performance Male Mixed Contact D-Sub connector designed for power and signal transmission in demanding industrial applications. Featuring 17 positions in a straight solder cup configuration, this connector ensures secure and reliable connections. With 15 signal and 2 power contacts, it is ideal for powering and data transfer in one streamlined solution. The gold flash contact plating guarantees excellent conductivity, while the steel shell construction with nickel plating offers durability and corrosion resistance. Rated for 40A current and 300VAC voltage, it meets stringent performance requirements. RoHS compliant and suitable for use with 20 AWG signal and 8 AWG power wires, the 680M17W2103L401 is the perfect choice for robust connectivity in harsh environments.

