| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M3W3103L201 |
| Gender: | Plug |
| Series: | 680M POWER-D |
| Shell Finish: | Nickel Plated |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 3 (Power) |
| Mount Angle: | Straight |
| Current Rating: | 20 A |
| Voltage Rating: | 300 VAC |
| Power Wire Size: | 12 AWG |
| SKU: | TEX680M3W3103L201 |
680M3W3103L201
Specifications
Detailed Description
Introducing the 680M3W3103L201, a Male Mixed Contact D-Sub 3W3 Position Straight Solder Cup connector from the rugged 680M POWER-D series. Designed for power applications, this plug features gold flash contact plating for reliable signal transmission. With a straight mount angle and steel shell construction with nickel plating, it ensures durability in harsh environments. RoHS compliant and suitable for use with 12 AWG power wire, it has a current rating of 20 A and a voltage rating of 300 VAC. Ideal for high-power industrial and commercial applications, the 680M3W3103L201 is a dependable choice for your connectivity needs.

