| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M3W3103L401 |
| Gender: | Plug |
| Series: | 680M POWER-D |
| Shell Finish: | Nickel Plated |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 3 (Power) |
| Mount Angle: | Straight |
| Current Rating: | 40 A |
| Voltage Rating: | 300 VAC |
| Power Wire Size: | 8 AWG |
| SKU: | TEX680M3W3103L401 |
680M3W3103L401
Specifications
Detailed Description
The 680M3W3103L401 is a male mixed contact D-Sub connector designed for power applications. Featuring a straight solder cup termination method, this plug connector is ideal for secure and reliable connections. With gold flash contact plating, it ensures excellent conductivity and corrosion resistance. The steel shell with nickel plating offers durability and protection. This connector is RoHS compliant and suitable for use with 8 AWG power wire, with a current rating of 40 A and voltage rating of 300 VAC. Perfect for industrial and commercial applications, the 680M3W3103L401 is a high-quality solution for power connectivity needs.

