| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M3W3203L201 |
| Series: | 680M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M3W3203L201 |
680M3W3203L201
Specifications
Detailed Description
Introducing the 680M3W3203L201, a powerhouse in connectivity solutions. This Female Mixed Contact D-Sub 3W3 Position Straight Solder Cup connector from the 680M POWER-D series is designed for robust performance in demanding environments. With a contact plating of Gold Flash, it ensures reliable conductivity while the Steel shell with Nickel Plated finish offers durability. Ideal for power applications, it features 3 (Power) positions with a current rating of 20 A and voltage rating of 300 VAC. With RoHS compliance and support for 12 AWG power wire size, it meets industry standards for environmental responsibility and performance. Trust the 680M3W3203L201 for secure and efficient power transmission in your projects.

