| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M3W3203L401 |
| Series: | 680M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M3W3203L401 |
680M3W3203L401
Specifications
Detailed Description
Introducing the 680M3W3203L401 Female Mixed Contact D-Sub Connector from our POWER-D series, a high-performance solution for power transmission in industrial and commercial applications. This robust receptacle features a straight solder cup termination method, ensuring secure and durable connections. With three power positions and a current rating of 40A, it is ideal for high-power applications. The gold flash contact plating guarantees reliable conductivity, while the nickel-plated steel shell offers excellent durability. RoHS compliant and rated for 300VAC, this connector meets stringent safety and environmental standards. Suitable for use with 8AWG power wire, it is a versatile and dependable choice for your connectivity needs. Update your IO systems with the 680M3W3203L401 and experience seamless power transmission like never before.

