680M3W3K103L201

Heilind Number:TEX680M3W3K103L201
Manufacturer:NorComp
Manufacturer Number:680M3W3K103L201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male Mixed Contact D-Sub 3W3K Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 680M3W3K103L201
Gender:Plug
Series:680M POWER-D
Shell Finish:Nickel Plated
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:3 (Power)
Mount Angle:Straight
Current Rating:20 A
Voltage Rating:300 VAC
Power Wire Size:12 AWG
SKU:TEX680M3W3K103L201

Detailed Description

The 680M3W3K103L201 is a rugged and reliable Male Mixed Contact D-Sub connector, designed for power applications. Featuring a straight solder cup termination method, this plug connector guarantees secure and durable connections. With its Gold Flash contact plating, it ensures excellent conductivity and corrosion resistance. The steel shell with nickel plating offers robust protection and longevity. Rated for 20A current and 300VAC voltage, it is suitable for high-power transmission. Accommodating 12 AWG power wire size, it meets the demands of industrial environments. Perfect for IO and power connections, the 680M3W3K103L201 is a dependable solution for your connectivity needs.