680M3W3K103L401

Heilind Number:TEX680M3W3K103L401
Manufacturer:NorComp
Manufacturer Number:680M3W3K103L401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male Mixed Contact D-Sub 3W3K Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 680M3W3K103L401
Gender:Plug
Series:680M POWER-D
Shell Finish:Nickel Plated
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:3 (Power)
Mount Angle:Straight
Current Rating:40 A
Voltage Rating:300 VAC
Power Wire Size:8 AWG
SKU:TEX680M3W3K103L401

Detailed Description

Introducing the 680M3W3K103L401 Male Mixed Contact D-Sub Connector, part of the robust 680M POWER-D series. Designed for high-power applications, this straight solder cup plug features 3 positions for optimal connectivity. With gold flash contact plating, it ensures reliable signal transmission. The durable steel shell with nickel plating offers excellent protection and longevity. RoHS compliant and suitable for 8 AWG power wire, it is rated for 40A and 300VAC, making it ideal for industrial use. Upgrade your IO connections with the 680M3W3K103L401 for dependable performance.