680M3W3K203L201

Heilind Number:TEX680M3W3K203L201
Manufacturer:NorComp
Manufacturer Number:680M3W3K203L201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female Mixed Contact D-Sub 3W3K Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 680M3W3K203L201
Gender:Receptacle
Series:680M POWER-D
Shell Finish:Nickel Plated
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:3 (Power)
Mount Angle:Straight
Current Rating:20 A
Voltage Rating:300 VAC
Power Wire Size:12 AWG
SKU:TEX680M3W3K203L201

Detailed Description

Introducing the Female Mixed Contact D-Sub 3W3K Position Straight Solder Cup from our 680M POWER-D series. This receptacle connector, featuring a durable steel shell with nickel plating, is designed for high-power applications with a current rating of 20 A and a voltage rating of 300 VAC. With Gold Flash contact plating for reliable conductivity, it ensures secure connections using solder cup termination. Ideal for power transmission, it accommodates 12 AWG power wire size with 3 (Power) positions. RoHS compliant and meticulously crafted, this connector guarantees both performance and environmental responsibility, making it a essential component for your power and signal transmission needs.