| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M5W5203L401 |
| Series: | 680M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 5 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M5W5203L401 |
680M5W5203L401
Specifications
Detailed Description
Introducing the 680M5W5203L401 Female Mixed Contact D-Sub Connector, a vital component for high-powered applications. Engineered for reliability, this straight solder cup receptacle features Gold Flash contact plating for optimal conductivity. With a current rating of 40A and voltage rating of 300VAC, it ensures robust performance in demanding environments. RoHS compliant and designed for 8AWG power wire size, it meets stringent industry standards for safety and quality. The steel shell with nickel plating offers durability and corrosion resistance. Ideal for power transmission, this connector is part of the 680M POWER-D series, making it a dependable choice for your connectivity needs. Upgrade your systems with the 680M5W5203L401 for efficient and secure power delivery.

