| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M7W2103L401 |
| Gender: | Plug |
| Series: | 680M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 8 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680M7W2103L401 |
680M7W2103L401
Specifications
Detailed Description
Introducing the 680M7W2103L401 Male Mixed Contact D-Sub Connector, part of the rugged 680M POWER-D series. Designed for high-power applications, this plug features 7 positions (5 signal, 2 power) with straight solder cup termination for secure connectivity. Gold flash contact plating ensures reliable signal transmission, while the steel shell with nickel plating offers durability in demanding environments. With a current rating of 40A (5A) and voltage rating of 300VAC, this connector is ideal for industrial and commercial use. Fully RoHS compliant, it meets stringent environmental standards. Upgrade your connectivity solutions with the 680M7W2103L401 for optimal performance and reliability.

