| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M7W2203L201 |
| Series: | 680M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M7W2203L201 |
680M7W2203L201
Specifications
Detailed Description
Introducing the 680M7W2203L201, a high-performance Female Mixed Contact D-Sub connector from the 680M POWER-D series. This receptacle features a straight solder cup termination method, making it easy to install in any application. With Gold Flash contact plating, it ensures reliable signal transmission and power delivery. The 7W2 position layout includes 5 signal and 2 power pins, accommodating various connection needs. Constructed with durable steel shell material and nickel plating, it offers long-lasting durability in harsh environments. Rated for 20 A current and 300 VAC voltage, it guarantees efficient power transfer. With ROHS compliance and 12 AWG power wire size, it meets the highest quality standards. Perfect for industrial and commercial use, this connector is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| NorComp 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| NorComp 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| NorComp 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| NorComp 165X12979X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| NorComp 320X12519X | D-SUB, 9-pos., Adapter - Gender Changer, Quality class 3, UNC 4-40 | ![]() |
| NorComp 02-09-5106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| NorComp 45719-0007 | 12.90mm Pitch EXTreme PowerEdge, Connector, 2 Segments Thick PC Board, Mates to a 1.57mm Thick Card Edge or Bus Bar Tab | ![]() |
| NorComp 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
| NorComp DNF18-188FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| NorComp NE1.5X2WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 2 H, 6' length, halogen-free, white. | ![]() |
| NorComp DWP-125-3/16-0-STK | NB14902001 DWP-125-3/16-0-STK | ![]() |
| NorComp 450-011 | 450-011 | ![]() |
| NorComp 216-223 | FERRULE | ![]() |


