| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M9W4103L201 |
| Series: | 680M POWER-D |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M9W4103L201 |
680M9W4103L201
Specifications
Detailed Description
Introducing the 680M9W4103L201 Male Mixed Contact D-Sub Connector from our POWER-D series. This high-performance plug features a straight solder cup termination method, making it ideal for secure and reliable connections. With nine positions (five signal, four power) and a robust steel shell, it offers durability and versatility in various applications. The gold flash contact plating ensures optimal conductivity, while the nickel-plated finish adds corrosion resistance. Rated for 20A current and 300VAC voltage, it guarantees efficient power transmission. RoHS compliant and suitable for use with 12AWG power wires and 20AWG signal wires, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |


