| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M9W4103L211 |
| Gender: | Plug |
| Series: | 680M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 12 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680M9W4103L211 |
680M9W4103L211
Specifications
Detailed Description
Our Male Mixed Contact D-Sub 9W4 Position Straight Solder Cup, part of the 680M POWER-D series, offers reliable connectivity for a variety of industrial applications. Featuring both signal and power contacts, with 5 signal and 4 power positions, this plug connector is designed for efficient power transmission. The gold flash contact plating ensures optimal conductivity, while the straight solder cup termination method allows for secure and durable connections. Constructed with a steel shell and nickel-plated finish, this connector is built to withstand harsh environments. With a current rating of 20A for power and 5A for signal, and a voltage rating of 300VAC, it is suitable for high-power applications. The signal wire size of 20 AWG and power wire size of 12 AWG accommodate various wire gauges. Perfect for use in IO connectors and other high-reliability systems, the 680M9W4103L211 is a dependable solution for your connectivity needs.

