| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S13W3103L201 |
| Gender: | Plug |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 12 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Signal Wire Size: | 20 AWG |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX680S13W3103L201 |
680S13W3103L201
Specifications
Detailed Description
Introducing the 680S13W3103L201, a high-performance IP67 Male Mixed Contact D-Sub connector designed for rugged environments. This Plug connector features a straight solder cup termination method, ensuring secure and reliable connections. With 13 positions (10 Signal, 3 Power), it accommodates a range of wiring needs with a current rating of 20A for power and 5A for signals. Gold flash contact plating guarantees excellent conductivity, while a steel shell with nickel plating offers durability. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a variety of applications. ROHS compliant and suitable for high-voltage environments (300VAC), it meets stringent quality standards. Upgrade your connectivity with the 680S13W3103L201.

