| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S13W3103L401 |
| Gender: | Plug |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 8 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680S13W3103L401 |
680S13W3103L401
Specifications
Detailed Description
Introducing the 680S13W3103L401, a rugged and reliable IP67-rated Male Mixed Contact D-Sub connector designed for demanding industrial applications. With 13 positions (10 for signal, 3 for power), this straight solder cup plug ensures secure and durable connections in harsh environments. Featuring gold flash contact plating for optimal conductivity, it can accommodate signal wire sizes up to 20 AWG and power wire sizes up to 8 AWG, with a current rating of 40A for power and 5A for signal. Crafted from durable steel with a nickel-plated finish, it offers both strength and corrosion resistance. With a voltage rating of 300VAC and RoHS compliance, this connector guarantees safe and environmentally friendly operation. Perfect for high-power and high-reliability applications, the 680S13W3103L401 is a vital component for your connectivity needs.

