| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S13W3203L201 |
| Gender: | Receptacle |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 12 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Signal Wire Size: | 20 AWG |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX680S13W3203L201 |
680S13W3203L201
Specifications
Detailed Description
Introducing the 680S13W3203L201 IP67 Female Mixed Contact D-Sub Connector, a rugged and reliable solution for your power and signal connectivity needs. This straight solder cup receptacle, part of the 680S POWER-D series, features gold flash plating for enhanced conductivity and durability. With a wide operating temperature range of -55°C to 125°C, it can handle extreme environments with ease. The 13 positions, including 10 signal and 3 power, accommodate a variety of connections, while the steel shell with nickel plating ensures robust performance. Rated for 20A (power) and 5A (signal) at 300VAC, this connector is perfect for high-power applications. RoHS compliant and designed for easy solder cup termination, it meets the highest quality standards. Upgrade your connectivity with the 680S13W3203L201 and experience seamless performance in industrial, aerospace, and other demanding environments.

