| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S13W3203L401 |
| Gender: | Receptacle |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 8 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680S13W3203L401 |
680S13W3203L401
Specifications
Detailed Description
Introducing the 680S13W3203L401, a rugged and reliable IP67 Female Mixed Contact D-Sub connector designed for harsh environments. Part of the 680S POWER-D series, this receptacle features 13 positions, with 10 signal and 3 power contacts, each terminated through straight solder cups for secure connections. Gold flash plating ensures optimal conductivity, while the steel shell with nickel plating offers durability. With a current rating of 40A for power and 5A for signals, along with a voltage rating of 300VAC, this connector is suitable for high-power applications. RoHS compliant and featuring 20 AWG signal wire size and 8 AWG power wire size, it guarantees both performance and environmental responsibility. Upgrade your connectivity with the 680S13W3203L401.

