| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S13W6103L201 |
| Series: | 680S POWER-D |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 13 (7 Signal, 6 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S13W6103L201 |
680S13W6103L201
Specifications
Detailed Description
Introducing the 680S13W6103L201, a rugged and reliable IP67 Male Mixed Contact D-Sub connector from the 680S POWER-D series. This plug features a straight solder cup termination method, making it ideal for secure and durable connections in harsh environments. With gold flash contact plating and a maximum operating temperature of 125°C, it ensures excellent signal integrity and performance even in demanding applications. The 13W6 position layout, consisting of 7 signal and 6 power contacts, allows for versatile connectivity options. Constructed with a steel shell and nickel plated finish, this connector offers robust durability and corrosion resistance. It supports a current rating of 20A for power and 5A for signal, with a voltage rating of 300VAC, making it suitable for high-power applications. Trust the 680S13W6103L201 for dependable and efficient connectivity in industrial and mission-critical systems.

