680S13W6203L401

Heilind Number:TEX680S13W6203L401
Manufacturer:NorComp
Manufacturer Number:680S13W6203L401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Female Mixed Contact D-Sub 13W6 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 680S13W6203L401
Gender:Receptacle
Series:680S POWER-D
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:40 A, 5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Power Wire Size:8 AWG
Termination Method:Solder Cup
Number of Positions:13 (7 Signal, 6 Power)
Signal Wire Size:20 AWG
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX680S13W6203L401

Detailed Description

Introducing the 680S13W6203L401, an IP67 Female Mixed Contact D-Sub connector from the 680S POWER-D series. This receptacle features a straight solder cup termination method, making it ideal for secure and reliable connections in harsh environments. With gold flash contact plating and a maximum operating temperature of 125°C, it ensures excellent conductivity and durability. The 13-position layout, with 7 signal and 6 power contacts, accommodates a variety of wiring configurations. Constructed with steel shell material and nickel plating, it offers robust protection against corrosion. Rated for 40A current and 300VAC voltage, it is suitable for high-power applications. Whether in industrial or military settings, this connector, part of the SEAL-D campaign, guarantees dependable performance. Upgrade your connectivity with the 680S13W6203L401.