| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S17W2103L401 |
| Gender: | Plug |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 8 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680S17W2103L401 |
680S17W2103L401
Specifications
Detailed Description
Introducing the 680S17W2103L401, an IP67 Male Mixed Contact D-Sub connector from the 680S POWER-D series. This rugged plug features a straight solder cup termination method and is designed for optimal performance in demanding environments. With 17 positions (15 signal, 2 power), it offers versatility for various applications. Gold flash contact plating ensures reliable conductivity, while a steel shell with nickel plating provides durability. Rated for 40A (power) and 5A (signal) at 300VAC, it meets stringent performance standards. RoHS compliant and suitable for use with 20 AWG signal and 8 AWG power wires, this connector is ideal for high-power and high-reliability applications. Upgrade your connectivity with the 680S17W2103L401.

