| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S17W2203L201 |
| Series: | 680S POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S17W2203L201 |
680S17W2203L201
Specifications
Detailed Description
The 680S17W2203L201 is a high-performance IP67 Female Mixed Contact D-Sub connector, part of the rugged 680S POWER-D series. Designed for demanding industrial applications, this receptacle features a durable steel shell with nickel plating, ensuring reliable performance in harsh environments. With a straight solder cup termination method and gold flash contact plating, it offers secure and efficient connectivity. The connector can accommodate 17 positions, including 15 signal and 2 power contacts, with optimal wire sizes of 20 AWG for signal and 12 AWG for power. Operating temperature ranges from -55°C to 125°C, and it has a current rating of 20A for power and 5A for signal, with a voltage rating of 300VAC. RoHS compliant and part of the SEAL-D campaign, this connector guarantees both quality and environmental responsibility in its use. Perfect for military, aerospace, and other high-reliability applications, the 680S17W2203L201 is the ideal choice for robust and efficient connectivity solutions.

