| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S17W2203L401 |
| Series: | 680S POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S17W2203L401 |
680S17W2203L401
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub 17W2 Position Straight Solder Cup Connector from our 680S POWER-D series. Designed for rugged environments, this receptacle features gold flash contact plating for optimal conductivity and durability. With 17 positions (15 signal, 2 power), it offers versatile connectivity for a wide range of applications. The straight solder cup termination method ensures secure and reliable connections, while the steel shell construction with nickel plating guarantees longevity. Rated for 40A (power) and 5A (signal) current, and 300VAC voltage, this connector is perfect for high-power and high-speed data transmission. RoHS compliant and suitable for power wire sizes up to 8 AWG and signal wire sizes up to 20 AWG, it meets stringent quality and environmental standards. Upgrade your connectivity solutions with the SEAL-D campaign's seal of quality, and trust in the acronym 680S17W2203L401 for top performance.

