| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S21W1103L401 |
| Gender: | Plug |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 8 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 21 (20 Signal, 1 Power) |
| Signal Wire Size: | 20 AWG |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX680S21W1103L401 |
680S21W1103L401
Specifications
Detailed Description
Introducing the 680S21W1103L401, an IP67 Male Mixed Contact D-Sub connector designed for rugged industrial applications. This 21W1 position straight solder cup plug, part of the 680S POWER-D series, ensures reliable connectivity even in harsh environments. With gold flash contact plating, it guarantees optimal signal transmission and power delivery. Operating between -55°C to 125°C, it offers dependable performance in extreme temperatures. Its steel shell construction, nickel-plated finish, and RoHS compliance further enhance its durability and environmental friendliness. Featuring 20 signal and 1 power positions, along with 8 AWG power wire size support, it is capable of handling high current ratings of 40A and 5A at 300VAC. Perfect for IO applications, this connector is a dependable solution for demanding connectivity needs.

