| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S21WA4PL201 |
| Series: | 680S POWER-D |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 21 (17 Signal, 4 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S21WA4PL201 |
680S21WA4PL201
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub 21WA4 Position Straight Solder Cup, part of the rugged 680S POWER-D series. This plug connector features a durable steel shell with nickel plating, ensuring reliable performance in harsh environments. With 21 positions (17 signal, 4 power) and gold flash contact plating, it guarantees secure and efficient connections. Operating temperatures ranging from -55°C to 125°C make it suitable for a wide range of applications. Its straight mount angle and solder cup termination method simplify installation. Rated for 20A (5A power) at 300VAC, it is ideal for high-power and signal transmission. Whether in industrial or military settings, the SEAL-D mcampaign-approved 680S21WA4PL201 connector offers dependable connectivity you can trust.

