| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S21WA4SL401 |
| Series: | 680S POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 21 (17 Signal, 4 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S21WA4SL401 |
680S21WA4SL401
Specifications
Detailed Description
Introducing the 680S21WA4SL401, a rugged IP67 Female Mixed Contact D-Sub connector designed for demanding industrial applications. This receptacle, part of the 680S POWER-D series, features 21 positions (17 Signal, 4 Power) with straight solder cup termination for secure and reliable connections. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures performance in extreme environments. The gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating offers durability. Rated for 40A current and 300VAC voltage, it's suitable for high-power applications. Perfect for aerospace, military, and industrial use, the 680S21WA4SL401 is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | TEX-092822 - end of life some with replacement. All orders for the discontinued parts listed on the subsequent pages must be placed before November 1st. | Download | |||

