| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S3W3103L401 |
| Gender: | Plug |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 8 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 3 (Power) |
| SKU: | TEX680S3W3103L401 |
680S3W3103L401
Specifications
Detailed Description
Introducing the durable and reliable 680S3W3103L401 IP67 Male Mixed Contact D-Sub Connector, perfect for industrial and harsh environment applications. Featuring a straight solder cup termination method and gold flash contact plating, this plug ensures secure and efficient connections. With 3 power positions, it can handle a current rating of 40 A and a voltage rating of 300 VAC, making it ideal for power transmission. Constructed with steel shell material and nickel plating, it guarantees long-lasting performance. RoHS compliant and suitable for 8 AWG power wire size, this connector meets industry standards for environmental responsibility. Upgrade your connectivity with the SEAL-D series 680S POWER-D connector.

