| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S3W3203L401 |
| Series: | 680S POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S3W3203L401 |
680S3W3203L401
Specifications
Detailed Description
The 680S3W3203L401 is a high-performance IP67 Female Mixed Contact D-Sub connector designed for rugged industrial applications. Featuring a straight solder cup termination method, this receptacle accommodates 3 power positions with gold flash contact plating for optimal conductivity. Constructed with a steel shell and nickel-plated finish, it ensures durability and reliable performance in harsh environments. With a current rating of 40 A and voltage rating of 300 VAC, this connector is suitable for high-power applications. RoHS compliant and suitable for use with 8 AWG power wire, it meets environmental standards while providing secure and efficient connectivity. The 680S POWER-D series, part of the SEAL-D campaign, offers superior sealing and protection. Perfect for IO and hi-rel applications, the 680S3W3203L401 is a dependable solution for demanding connectivity needs.

