| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S5W1203L201 |
| Series: | 680S POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 5 (4 Signal, 1 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S5W1203L201 |
680S5W1203L201
Specifications
Detailed Description
Introducing the 680S5W1203L201, an IP67-rated Female Mixed Contact D-Sub connector from the rugged 680S POWER-D series. Designed for harsh environments, this receptacle features a straight solder cup termination method and gold flash contact plating, ensuring reliable performance in temperatures ranging from -55°C to 125°C. With five positions (four signal, one power) and a current rating of 20A/5A, it accommodates heavy-duty power and signal connections. The steel shell with nickel plating offers durability, while the 20AWG signal wire size and 12AWG power wire size support efficient data and power transmission. With a voltage rating of 300VAC and compliance with various industry standards, this connector is ideal for high-reliability applications. Upgrade to the 680S5W1203L201 for secure and efficient connectivity in demanding environments.

