| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S5W1203L401 |
| Gender: | Receptacle |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 8 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 5 (4 Signal, 1 Power) |
| Signal Wire Size: | 20 AWG |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX680S5W1203L401 |
680S5W1203L401
Specifications
Detailed Description
The 680S5W1203L401 is an IP67-rated Female Mixed Contact D-Sub connector designed for demanding industrial environments. Featuring a straight solder cup termination method, it ensures secure and reliable connections. With a maximum operating temperature of 125°C and a minimum of -55°C, this connector is suitable for a wide range of applications. It offers 5 positions (4 signal, 1 power) and has a current rating of 40A for power and 5A for signal. Gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating provides durability. RoHS compliant and with a voltage rating of 300VAC, this connector meets strict environmental and safety standards. Perfect for high-power and signal applications, it is part of the 680S POWER-D series, delivering exceptional performance and reliability.

