| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S5W5203L201 |
| Series: | 680S POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 5 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S5W5203L201 |
680S5W5203L201
Specifications
Detailed Description
Introducing the 680S5W5203L201, an IP67 Female Mixed Contact D-Sub connector designed for rugged environments. Part of the 680S POWER-D series, this receptacle features a straight solder cup termination method with gold flash contact plating for reliable connectivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. The nickel-plated steel shell offers durability, while the 5 power positions accommodate 12 AWG wires, with a maximum current rating of 20A and voltage rating of 300VAC. RoHS compliant and part of the SEAL-D campaign, this connector ensures high performance and environmental responsibility. Perfect for industrial and military applications, the 680S5W5203L201 guarantees secure power transmission in demanding settings.

