| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S7W2103L201 |
| Gender: | Plug |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 12 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Signal Wire Size: | 20 AWG |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX680S7W2103L201 |
680S7W2103L201
Specifications
Detailed Description
The 680S7W2103L201 is a rugged IP67-rated Male Mixed Contact D-Sub connector, part of the 680S POWER-D series. Designed for harsh environments, it features a straight solder cup termination method with gold flash contact plating, ensuring reliable signal and power transmission. With a wide operating temperature range of -55 °C to 125 °C, this connector is suitable for various industrial applications. Its steel shell with nickel plating offers durability and corrosion resistance. The 7-position layout includes 5 signal and 2 power contacts, accommodating different wiring needs with 20 AWG signal wire size and 12 AWG power wire size. With a 300 VAC voltage rating and 20 A current rating for power and 5 A for signals, it meets high-performance requirements. RoHS compliant and part of the SEAL-D campaign, this connector guarantees quality and environmental responsibility. Perfect for use in IO applications, it combines robust construction with reliable performance, making it an essential component for demanding projects.

