| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S9W4103L201 |
| Series: | 680S POWER-D |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S9W4103L201 |
680S9W4103L201
Specifications
Detailed Description
Introducing the 680S9W4103L201, a rugged IP67-rated Male Mixed Contact D-Sub connector from the 680S POWER-D series. Designed for harsh environments, this plug features a straight solder cup termination method with gold flash contact plating for reliable signal and power transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. The steel shell with nickel plating ensures durability, while the 9 positions (5 signal, 4 power) accommodate various connections. Rated for 20A (power) and 5A (signal) current, with a voltage rating of 300VAC, it meets high-performance standards. ROHS compliant and suitable for 20AWG (signal) and 12AWG (power) wire sizes, this connector is perfect for industrial, aerospace, and military applications. Whether you need a reliable solution for data transmission or power distribution, the 680S9W4103L201 is the ideal choice.

