680S9W4203L401

Heilind Number:TEX680S9W4203L401
Manufacturer:NorComp
Manufacturer Number:680S9W4203L401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Female Mixed Contact D-Sub 9W4 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 680S9W4203L401
Gender:Receptacle
Series:680S POWER-D
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:40 A, 5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Power Wire Size:8 AWG
Termination Method:Solder Cup
Number of Positions:9 (5 Signal, 4 Power)
Signal Wire Size:20 AWG
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX680S9W4203L401

Detailed Description

Introducing the 680S9W4203L401, an IP67-rated Female Mixed Contact D-Sub connector designed for rugged applications. This receptacle, part of the 680S POWER-D series, features a straight solder cup termination method with gold flash contact plating, ensuring reliable performance in harsh environments. With a wide operating temperature range of -55°C to 125°C, this connector is suitable for a variety of industrial and military applications. Its 9 positions, including 5 signal and 4 power contacts, allow for versatile connectivity options. Constructed with a steel shell and nickel plated finish, the 680S9W4203L401 offers durability and corrosion resistance. Rated for 40A power and 5A signal current, with a voltage rating of 300VAC, this connector meets high-performance requirements. RoHS compliant and suitable for use with 20-8 AWG wire sizes, it is a reliable solution for demanding connectivity needs. Upgrade your interconnect system with the 680S9W4203L401 for secure and efficient data and power transmission.