| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M13W3103L001 |
| Gender: | Plug |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| SKU: | TEX681M13W3103L001 |
681M13W3103L001
Specifications
Detailed Description
Introducing the 681M13W3103L001 Male Mixed Contact D-Sub Plug, a high-performance connector designed for power and signal applications. This straight PCB Dip Solder connector, part of the 681M POWER-D series, features a durable steel shell with nickel plating for reliable performance. With 10 signal and 3 power positions, it offers versatile connectivity options. Gold flash contact plating ensures optimal conductivity, while a current rating of 40A for power and 5A for signals allows for efficient power transmission. Rated for up to 300VAC, this connector is suitable for a wide range of industrial and commercial applications. Fully RoHS compliant, it meets strict environmental standards. Upgrade your connectivity solutions with the 681M13W3103L001 D-Sub connector.

