| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M17W2103L001 |
| Gender: | Plug |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| SKU: | TEX681M17W2103L001 |
681M17W2103L001
Specifications
Detailed Description
Introducing the 681M17W2103L001, a Male Mixed Contact D-Sub Connector designed for high-performance connectivity in industrial and power applications. Featuring a straight PCB dip solder termination method, this connector ensures secure and reliable connections. With 17 positions (15 signal, 2 power), it accommodates a wide range of inputs. The gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating offers durability and corrosion resistance. Rated for a maximum current of 40A (power) and 5A (signal) at 300VAC, this connector is suitable for demanding environments. Fully RoHS compliant, it meets international standards for environmental responsibility. The perfect choice for power and signal transmission in critical systems, the 681M17W2103L001 sets a new standard for performance and reliability.

