| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M17W2203L101 |
| Gender: | Receptacle |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| SKU: | TEX681M17W2203L101 |
681M17W2203L101
Specifications
Detailed Description
Introducing the 681M17W2203L101 Female Mixed Contact D-Sub Connector, part of the POWER-D series. Designed for high-performance applications, this connector features a straight 2.22mm PCB dip solder termination method for secure and reliable connections. With 17 positions (15 signal, 2 power) and a current rating of 40A for power and 5A for signal, it ensures efficient power and data transmission. The gold flash contact plating guarantees excellent conductivity, while the nickel-plated steel shell offers durability and corrosion resistance. Ideal for use in industrial and aerospace environments, this connector is a dependable solution for your connectivity needs. Elevate your systems with the 681M17W2203L101.

