| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M3W3103L001 |
| Gender: | Plug |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 3 (Power) |
| SKU: | TEX681M3W3103L001 |
681M3W3103L001
Specifications
Detailed Description
Introducing the 681M3W3103L001, a Male Mixed Contact D-Sub 3W3 Position Straight PCB Dip Solder connector from the 681M POWER-D series. Designed for high-power applications, this plug connector features gold flash contact plating for optimal conductivity. With a straight mount angle and solder termination method, it ensures secure and reliable connections on PCBs. The steel shell with nickel plating offers durability and corrosion resistance. RoHS compliant and rated for 40A and 300VAC, it guarantees safe and environmentally friendly operation. Perfect for industrial and commercial use, this connector is a must-have for IO and power applications.

