681M3W3K103L001

Heilind Number:TEX681M3W3K103L001
Manufacturer:NorComp
Manufacturer Number:681M3W3K103L001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male Mixed Contact D-Sub 3W3 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 681M3W3K103L001
Gender:Plug
Series:681M POWER-D
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:40 A, 5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:3 (Power)
SKU:TEX681M3W3K103L001

Detailed Description

Introducing the 681M3W3K103L001, a Male Mixed Contact D-Sub 3W3 Position Plug designed for robust power connectivity in electronic systems. Part of the 681M POWER-D series, this connector features straight PCB Dip Solder termination for secure attachment. With Gold Flash contact plating ensuring reliable signal transmission, it offers a high current rating of 40A (power) and 5A, making it ideal for demanding applications. RoHS compliant and rated for 300VAC, this connector guarantees both performance and environmental responsibility. The steel shell with nickel plating provides durability and longevity, while its compact design and straight mount angle allow for easy installation in tight spaces. Trust the 681M3W3K103L001 for efficient and dependable power connections in your projects.