| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M3W3K203L001 |
| Gender: | Receptacle |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 3 (Power) |
| SKU: | TEX681M3W3K203L001 |
681M3W3K203L001
Specifications
Detailed Description
Introducing the 681M3W3K203L001 Female Mixed Contact D-Sub Connector, a crucial component for power and signal transmission in electronic devices. This high-performance connector, part of the 681M POWER-D series, features a durable steel shell with nickel plating for enhanced longevity. With a straight PCB dip solder termination method and gold flash contact plating, it ensures reliable connectivity in demanding environments. Designed for power applications, it offers three positions and a robust current rating of 40A. Its RoHS compliance and 300VAC voltage rating guarantee both performance and environmental responsibility. Trust the 681M3W3K203L001 for secure and efficient connections in your industrial or commercial projects.

