| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M5W5203L051 |
| Gender: | Receptacle |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 5 (Power) |
| SKU: | TEX681M5W5203L051 |
681M5W5203L051
Specifications
Detailed Description
The 681M5W5203L051 is a robust Female Mixed Contact D-Sub connector designed for power applications. With 5 positions and a straight PCB dip solder termination method, this connector ensures secure and reliable connectivity. The gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating offers durability. Rated for high current (40A/5A) and voltage (300VAC), it is suitable for demanding industrial environments. With RoHS compliance, you can be assured of its environmental sustainability. Perfect for IO and high-power connections, the 681M POWER-D series sets the standard for performance and reliability in D-Sub connectors.

