| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681S13W3103L001 |
| Series: | 681S POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX681S13W3103L001 |
681S13W3103L001
Specifications
Detailed Description
Introducing the 681S13W3103L001, an IP67-rated Male Mixed Contact D-Sub connector designed for rugged and reliable performance in demanding environments. Part of the 681S POWER-D series, this plug connector features a straight PCB dip solder termination method with gold flash contact plating for optimal conductivity. With 10 signal and 3 power positions, it offers versatile connectivity options. The steel shell with nickel plating ensures durability, while its current rating of 40A (5A per signal) and voltage rating of 300VAC make it suitable for high-power applications. RoHS compliant and part of the SEAL-D campaign, this connector guarantees both performance and environmental responsibility. Perfect for use in industrial, military, or aerospace applications, the 681S13W3103L001 is a dependable choice for your connectivity needs.

