| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681S3W3103L001 |
| Series: | 681S POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX681S3W3103L001 |
681S3W3103L001
Specifications
Detailed Description
Introducing the 681S3W3103L001, a rugged and reliable IP67 Male Mixed Contact D-Sub connector designed for demanding power applications. Part of the 681S POWER-D series, this plug connector features a straight PCB dip solder termination method with gold flash contact plating for optimal conductivity. With three power positions, it is perfect for high-current tasks, boasting a 40A and 5A current rating. Constructed with a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. RoHS compliant and rated for 300VAC, it guarantees both quality and safety. Ideal for industrial and military use, the 681S3W3103L001 is a must-have in any high-reliability setup.

